128-cell CMOS Programmable Logic Device (PLD) offering 84 I/O lines and a maximum clock frequency of 95 MHz. Features a 10ns propagation delay and operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Encased in a 100-terminal, QUAD-positioned PQFP100 (S-PQFP-G100) package with dimensions of 14mm x 14mm. Commercial temperature grade, suitable for operation between 0°C and 70°C.
Xilinx XCR3128XL-10VQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-10VQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.