Programmable Logic Device (PLD) featuring 128 macrocells and a 10ns propagation delay. This CMOS device operates with a maximum clock frequency of 95MHz and a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. It offers 84 I/O lines and is housed in a 100-terminal, lead-free Quad Flat Package (QFP) with a JEDEC code of S-PQFP-G100. Designed for industrial temperature ranges, it supports operation from -40°C to 85°C.
Xilinx XCR3128XL-10VQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-10VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.