The Xilinx XCR3128XL-10VQG100Q is a 100-pin VQFP automotive microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 95MHz. It operates over a temperature range of -40 to 125°C and features 100 terminals. The device is packaged in a VQFP-100 package type and is classified as an automotive temperature grade product.
Xilinx XCR3128XL-10VQG100Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-10VQG100Q to view detailed technical specifications.
No datasheet is available for this part.