The XCR3128XL-7TQG144C is a commercial temperature FPGA from Xilinx, featuring a 144-pin TQFP package and a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3V and 3.6V, respectively. The device has a maximum clock frequency of 119 MHz and 108 I/O lines. It is suitable for use in commercial temperature applications.
Xilinx XCR3128XL-7TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 119 |
| Number of I/O Lines | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-7TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.