This Xilinx FPGA features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 208 terminals and a quad terminal position. The device is packaged in a lead-free, plastic QFP-208 package and is suitable for industrial applications. It operates at a supply voltage of 3.3V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V. The FPGA can handle a clock frequency of up to 105 MHz and has 164 I/O lines.
Xilinx XCR3256XL-10PQG208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 164 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-10PQG208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.