The XCR3256XL-12PQG208C is a commercial temperature FPGA from Xilinx, featuring a 208-pin quad QFP package and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum clock frequency of 88 MHz. The device has 164 I/O lines and is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Xilinx XCR3256XL-12PQG208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 88 |
| Number of I/O Lines | 164 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-12PQG208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.