The XCR3256XL-12TQ144C is a commercial temperature FPGA from Xilinx with 144 terminals and a quad terminal position. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 88 MHz. The device is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The FPGA has 120 I/O lines and is packaged in a 20mm x 20mm TQFP-144 package.
Xilinx XCR3256XL-12TQ144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 88 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-12TQ144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.