The XCR3256XL-12TQ144Q is a 144-pin quad flatpack microcontroller from Xilinx, operating within a temperature range of -40 to 125 degrees Celsius. It has 120 I/O lines and is designed for automotive applications. The device is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The microcontroller is packaged in a TQFP-144 format, measuring 20mm in width and 20mm in length.
Xilinx XCR3256XL-12TQ144Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-12TQ144Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.