Industrial grade programmable logic device featuring 256 configurable cells and a maximum clock frequency of 88 MHz. This CMOS component offers a 12ns propagation delay and operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. Encased in a 144-terminal, lead-free PQFP package (S-PQFP-G144) with quad terminal positioning, it provides 120 I/O lines and operates across an industrial temperature range of -40°C to 85°C.
Xilinx XCR3256XL-12TQG144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 88 |
| Number of I/O Lines | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-12TQG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.