The XCR3384XL-10TQG144C is a commercial temperature grade microcontroller with a maximum operating temperature of 70 degrees Celsius. It has 144 terminals and a quad terminal position. The device is packaged in a lead-free TQFP-144 package, measuring 20mm in width and 20mm in length. It operates on a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The microcontroller can handle a clock frequency of up to 102 MHz and has 118 I/O lines.
Xilinx XCR3384XL-10TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 102 |
| Number of I/O Lines | 118 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3384XL-10TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.