This commercial-grade microcontroller features 208 terminals, a quad terminal position, and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 97. The device is packaged in a 28mm x 28mm plastic quad flat package (QFP-208).
Xilinx XCR3512XL-10PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 97 |
| Number of I/O Lines | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3512XL-10PQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.