The XCS05-3VQG100I is a 100-terminal quad S-PQFP-G100 field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and can handle clock frequencies up to 125 MHz. The device is packaged in a TFQFP format with dimensions of 14mm in width and length. It is designed for use in a variety of applications requiring high-performance digital logic.
Xilinx XCS05-3VQG100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS05-3VQG100I to view detailed technical specifications.
No datasheet is available for this part.