Xilinx XCS150E-6FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Temperature Grade | OTHER |
| Number of Outputs | 265 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 265 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS150E-6FG456C to view detailed technical specifications.
No datasheet is available for this part.