The XCS20-4VQ100C is a 100-pin TQFP Field Programmable Gate Array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 166 MHz. The device has 160 inputs and 160 outputs and is supplied with a voltage between 4.75 and 5.25 volts. It is packaged in a 14x14mm TFQFP with a 0.63mm square pitch.
Xilinx XCS20-4VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS20-4VQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.