The XCS40XL-4BGG256Q is a 256-pin BGA field programmable gate array from Xilinx. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can handle clock frequencies of up to 217 MHz. The package type is BGA, with a width and length of 27mm.
Xilinx XCS40XL-4BGG256Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 217 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS40XL-4BGG256Q to view detailed technical specifications.
No datasheet is available for this part.