The XCV100-4CS144I is a 144-pin field-programmable gate array from Xilinx. It operates at a nominal supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. The device has 94 outputs and 94 inputs, with a maximum clock frequency of 250MHz. It is packaged in a CSP-144 format with a width and length of 12mm. The terminals are located on the bottom of the package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV100-4CS144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV100-4CS144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.