The XCV1000E-6FG860C is a Field Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is supplied with a nominal voltage of 1.8V, a minimum voltage of 1.71V, and a maximum voltage of 1.89V. It is packaged in a FBGA-860 package type with 860 terminals positioned on the bottom. The device has 660 outputs and 660 inputs, with a maximum clock frequency of 357 MHz.
Xilinx XCV1000E-6FG860C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 860 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B860 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 860 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 660 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 660 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000E-6FG860C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.