The XCV1000E-7FG680C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 512 inputs and 512 outputs. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 400 MHz. The device is packaged in a 40mm x 40mm FBGA-680 package with 680 terminals positioned on the bottom. It is designed to be powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively.
Xilinx XCV1000E-7FG680C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 680 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B680 |
| Width | 40 |
| Length | 40 |
| Pin Count | 680 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 512 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 512 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1000E-7FG680C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.