The XCV1600E-6BGG560I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 560 terminals and a bottom terminal position. It operates within a supply voltage range of 1.71V to 1.89V, with a nominal voltage of 1.8V. The device measures 42.5mm in width and length, with a JEDEC package code of S-PBGA-B560. It has 404 outputs and 404 inputs, with a maximum clock frequency of 357 MHz.
Xilinx XCV1600E-6BGG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 404 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1600E-6BGG560I to view detailed technical specifications.
No datasheet is available for this part.