The XCV1600E-7FG1156C is a Field-Programmable Gate Array (FPGA) from Xilinx. It features a 1156-pin S-PBGA-B1156 package with a 35x35mm footprint. The device operates within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage of 1.71 to 1.89 volts. The FPGA has 724 inputs and 724 outputs, with a maximum clock frequency of 400 MHz.
Xilinx XCV1600E-7FG1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 724 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 724 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV1600E-7FG1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.