The XCV200-4BGG352I is a Field Programmable Gate Array (FPGA) with 352 terminals located on the bottom. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum clock frequency of 250MHz. The device is packaged in a 35x35mm LBGA package.
Xilinx XCV200-4BGG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200-4BGG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.