The XCV200-4PQ240I is a 240-terminal quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 250 MHz. The device is packaged in a QFP-240 plastic quad flat package. It features 166 outputs and 166 inputs, making it suitable for a variety of applications.
Xilinx XCV200-4PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 166 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200-4PQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.