Xilinx
XCV200E-6BGG352I
Field Programmable Gate Array, 1176 CLBs, 63504 Gates, 357MHz, 5292-Cell, CMOS, PBGA352, BGA-352
Quick Jump:
Technical Specifications
Xilinx XCV200E-6BGG352I technical specifications.
General
Number of Terminals
352
Terminal Position
BOTTOM
JEDEC Package Code
S-PBGA-B352
Width
35
Length
35
Pin Count
352
Supply Voltage-Nom
1.8
Supply Voltage-Min
1.71
Supply Voltage-Max
1.89
Number of Outputs
260
Clock Frequency-Max
357
Number of Inputs
260
Compliance
RoHS
Yes
Eccn Code
3A991.D
Lead Free
Yes
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Datasheet
Xilinx XCV200E-6BGG352I Datasheet
Download the complete datasheet for Xilinx XCV200E-6BGG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.