The XCV200E-6FG256C is a 256-terminal field-programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a voltage between 1.71 and 1.89 volts. The device has 176 inputs and 176 outputs. It is packaged in a 17x17mm FBGA-256 package with terminals on the bottom.
Xilinx XCV200E-6FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 176 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-6FG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.