The XCV200E-7FG256C is a Field-Programmable Gate Array from Xilinx with a maximum operating temperature of 85 degrees Celsius. It has 256 terminals positioned on the bottom and measures 17mm in width and length. The device operates within a supply voltage range of 1.71V to 1.89V and has 176 outputs and 176 inputs. It can handle clock frequencies up to 400MHz.
Xilinx XCV200E-7FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 176 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-7FG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.