The XCV200E-7FG456C is a Field Programmable Gate Array (FPGA) with 456 terminals, a maximum operating temperature of 85 degrees Celsius, and a minimum operating temperature of 0 degrees Celsius. It is packaged in a 23mm x 23mm S-PBGA-B456 package with terminals on the bottom. The FPGA operates on a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 1.89V. It has 284 inputs and 284 outputs, and can operate at a maximum clock frequency of 400 MHz.
Xilinx XCV200E-7FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 284 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 284 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-7FG456C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.