The XCV300-6BGG432C is a 432-pin field-programmable gate array from Xilinx. It operates over a temperature range of 0°C to 85°C and requires a supply voltage between 2.375V and 2.625V. The device has a maximum clock frequency of 333 MHz. It is packaged in a 40mm x 40mm LBGA package with terminals on the bottom.
Xilinx XCV300-6BGG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 333 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300-6BGG432C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.