The XCV400-6BGG560I is a 560-terminal field-programmable gate array from Xilinx. It features a supply voltage range of 2.375 to 2.625 volts and a maximum clock frequency of 333 MHz. The device is packaged in a 42.5 x 42.5 mm LBGA. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XCV400-6BGG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 333 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400-6BGG560I to view detailed technical specifications.
No datasheet is available for this part.