The XCV400E-6BGG432I is a field-programmable gate array (FPGA) from Xilinx. It features 432 terminals positioned on the bottom and is packaged in a 40x40mm S-PBGA-B432. The device operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 357MHz. It includes 316 outputs and 316 inputs, making it suitable for complex digital logic applications.
Xilinx XCV400E-6BGG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 316 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-6BGG432I to view detailed technical specifications.
No datasheet is available for this part.