The XCV400E-7PQG240I is a 240-terminal quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.71 to 1.89 volts and can achieve clock frequencies of up to 400 MHz. The device is packaged in a QFP-240 format, measuring 32 by 32 width and length. It features 158 inputs and 158 outputs, making it suitable for complex digital signal processing applications.
Xilinx XCV400E-7PQG240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-7PQG240I to view detailed technical specifications.
No datasheet is available for this part.