The XCV400E-8BGG432C is a 432-pin BGA field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 1.8V. The device has 316 inputs and 316 outputs and can operate at a maximum clock frequency of 416 MHz. The package is a 40x40mm BGA with a bottom terminal position.
Xilinx XCV400E-8BGG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 316 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-8BGG432C to view detailed technical specifications.
No datasheet is available for this part.