The XCV405E-6BG560I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 560 terminals positioned on the bottom and is packaged in a 42.5mm x 42.5mm S-PBGA-B560 plastic ball grid array. The device operates within a supply voltage range of 1.71 to 1.89 volts and has 404 outputs and 404 inputs. It can handle a maximum clock frequency of 357 MHz. The XCV405E-6BG560I is designed for industrial applications and is compliant with relevant standards.
Xilinx XCV405E-6BG560I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 560 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV405E-6BG560I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.