The XCV50-6PQ240I is a 240-terminal quad FPGA from Xilinx, packaged in a QFP-240. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 333 MHz. The device features 166 inputs and 166 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital processing and data transfer.
Xilinx XCV50-6PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 166 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-6PQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.