The XCV50E-7CSG144C is a 1.8V 400MHz field programmable gate array (FPGA) packaged in a 144-pin CSP. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 144 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B144. The FPGA has 94 inputs and 94 outputs, and it can run at a maximum clock frequency of 400MHz.
Xilinx XCV50E-7CSG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50E-7CSG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.