The XCV800-5BG432C is a 432-pin field-programmable gate array from Xilinx with a maximum operating temperature of 85°C. It has a nominal supply voltage of 2.5V and operates within a supply voltage range of 2.375V to 2.625V. The device is packaged in a BGA-432 package with a width and length of 40mm. It has 316 inputs and 316 outputs, with a maximum clock frequency of 294. The XCV800-5BG432C is suitable for use in a variety of applications requiring high-performance digital logic.
Xilinx XCV800-5BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV800-5BG432C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.