Xilinx XCV812E-6BG560C technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 254016 |
| Number of I/Os | 404 |
| Number of Logic Blocks (LABs) | 4704 |
| Number of Logic Elements/Cells | 21168 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1146880b |
| RoHS Compliant | No |
| Series | Virtex®-E EM |
| Speed Grade | 6 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Xilinx XCV812E-6BG560C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
