The XCV812E-6FG900I is a Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of -40C to 85C. It has 556 inputs and 556 outputs, with a maximum clock frequency of 357. The device is packaged in a 900-pin S-PBGA-B900 package, with a width and length of 31mm. It is designed for industrial applications and is supplied with a nominal voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively.
Xilinx XCV812E-6FG900I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 556 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 556 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV812E-6FG900I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.