The XCVU095-1FFVB2104I is an industrial-grade field programmable gate array (FPGA) with 2104 terminals. It operates within a temperature range of -40 to 100 degrees Celsius. The device is packaged in a 47.5 x 47.5mm S-PBGA-B2104 package with terminals positioned on the bottom. It has 832 inputs and 832 outputs, and is supplied with a nominal voltage of 0.95V, a minimum of 0.922V, and a maximum of 0.979V.
Xilinx XCVU095-1FFVB2104I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-1FFVB2104I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.