The XCVU095-H1FFVC2104E is a 2104-pin BGA field programmable gate array from Xilinx. It operates within a temperature range of 0 to 100°C and has a nominal supply voltage of 0.95V, with a minimum and maximum voltage of 0.922V and 0.979V, respectively. This device has 832 outputs and 832 inputs, with a terminal position of bottom.
Xilinx XCVU095-H1FFVC2104E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2104 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2104 |
| Width | 47.5 |
| Length | 47.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 832 |
| Number of Inputs | 832 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU095-H1FFVC2104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.