Xilinx XCVU440-2FLGA2892E technical specifications.
| Number of Terminals | 2892 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2892 |
| Width | 55 |
| Length | 55 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCVU440-2FLGA2892E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.