The XCZU11EG-1FFVB1517E is a 1517-pin BGA microprocessor IC with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 0.85V, a minimum supply voltage of 0.825V, and a maximum supply voltage of 0.876V. The device is packaged in a 40x40mm BGA package with a temperature grade of OTHER. It is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Xilinx XCZU11EG-1FFVB1517E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU11EG-1FFVB1517E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.