The XCZU47DR-2FFVG1517E is a microprocessor circuit from Xilinx, featuring 1517 terminals and a bottom terminal position. It operates within a temperature range of 0 to 100°C and is supplied with a nominal voltage of 0.85V, a minimum of 0.825V, and a maximum of 0.876V. The device is packaged in a flipchip-1517 format and is classified as a microprocessor circuit.
Xilinx XCZU47DR-2FFVG1517E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU47DR-2FFVG1517E to view detailed technical specifications.
No datasheet is available for this part.