
The XQ2V1000-4BG575N is a field programmable gate array (FPGA) from Xilinx, packaged in a 575-pin BGA with a 1.27 mm pitch. It operates at a nominal supply voltage of 1.5V, with a maximum frequency of 650MHz. The device is designed for military temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Xilinx XQ2V1000-4BG575N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 575 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 328 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 328 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ2V1000-4BG575N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.