The XQ2V1000-4FG456N is a Field Programmable Gate Array (FPGA) with 456 pins, packaged in a S-PBGA-B456 package type. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for military-grade applications. The device has 324 inputs and 324 outputs, with a maximum clock frequency of 650 MHz. It is supplied with a voltage range of 1.425 to 1.575 volts.
Xilinx XQ2V1000-4FG456N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 456 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 324 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 324 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ2V1000-4FG456N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.