Xilinx XQ2V3000-4CG717M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 717 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X717 |
| Width | 35 |
| Length | 35 |
| Pin Count | 717 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 516 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 516 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ2V3000-4CG717M to view detailed technical specifications.
No datasheet is available for this part.