Xilinx XQ2V6000-4CF1144M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 1144 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X1144 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1144 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 824 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 824 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ2V6000-4CF1144M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.