The XQ2VP70-6EF1704I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 1704-pin S-PBGA-B1704 package. It operates within a supply voltage range of 1.425 to 1.575 volts. The FPGA measures 42.5 mm in width and length, with a 1 mm pitch. It is designed for use in a variety of applications, including those requiring high-density interconnects and low-power consumption.
Xilinx XQ2VP70-6EF1704I technical specifications.
| Number of Terminals | 1704 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1704 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1704 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ2VP70-6EF1704I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.