The XQ4013XL-3PG223M is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-38535 screening level. The device has 223 terminals and a pin count of 223, with a width and length of 47.244mm. It features 192 inputs and 192 outputs, with a maximum clock frequency of 166MHz. The FPGA is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V.
Xilinx XQ4013XL-3PG223M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 223 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 223 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4013XL-3PG223M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.