The XQ4013XL-3PQ240N is a field programmable gate array (FPGA) from Xilinx, packaged in a 32 x 32.50 mm QFP-240 package. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-38535 screening level. The device has 240 terminals and a pin count of 240, with a maximum clock frequency of 166 MHz. It is designed for use in high-reliability applications.
Xilinx XQ4013XL-3PQ240N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 240 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4013XL-3PQ240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.