This Xilinx Field Programmable Gate Array operates within a temperature range of -55°C to 125°C. It features a QFP-228 package type and is classified as a military-grade device. The IC has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It supports a clock frequency of up to 143 MHz and has 256 inputs and 256 outputs.
Xilinx XQ4028EX-4CB228M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 228 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F228 |
| Width | 39.37 |
| Length | 39.37 |
| Pin Count | 228 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 143 |
| Number of Inputs | 256 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4028EX-4CB228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.